Recently searched

    Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 13.25cfm, 2.52W, 210mA Max, 52 x 52 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    $19.69

    (exc. GST)

    $21.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$19.69
    5 - 9$19.28
    10 - 24$18.69
    25 - 49$18.23
    50 +$17.86

    **price indicative

    RS Stock No.:
    191-9246
    Mfr. Part No.:
    109P0512A701
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    52mm

    Power Consumption

    2.52W

    Width

    52mm

    Maximum Current

    210mA

    Depth

    15mm

    Dimensions

    52 x 52 x 15mm

    Air Flow

    13.25cfm

    Termination Type

    Lead Wire

    Noise Level

    36dB(A)

    Direction of Curve

    Forward

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links