Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation, 30.1m³/h, 1.68W, 70mA Max, 52 x 52 x 15mm
- RS Stock No.:
- 191-9372
- Mfr. Part No.:
- 9GA0524P7G001
- Brand:
- Sanyo Denki
297 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.23
(exc. GST)
$35.45
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $32.23 |
5 - 9 | $31.27 |
10 - 24 | $30.27 |
25 - 49 | $29.64 |
50 + | $29.01 |
- RS Stock No.:
- 191-9372
- Mfr. Part No.:
- 9GA0524P7G001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, 40,000h Service Life, 7800rpm Fan Speed - San Ace 9GA Series - 9GA0524P7G001
Need to protect your industrial equipment from overheating? Turn to this axial fan from Sanyo Denki. It has a rated speed of 7800rpm, which means its impellers effectively draw in and expel hot air. The unit's integrated locked rotor burnout protection helps shield the circuitry from damage in the event of a hazard. For added electrical safety, it also comes with reverse polarity protection. A robust expected service life of 40,000 hours at +60°C means this fan offers long-lasting performance.
Features & Benefits
• Low power consumption of 1.68W for energy-efficient operation
• Built-in ball bearing ensures smooth rotation to prevent wear
• Pulse sensor regulates fan speed for enhanced efficiency
• Broad operating temperature range between -20°C and +70°C for use in challenging environments
• Operating voltage range of 20.4 to 27.6V DC for use in low-power systems
• Built-in ball bearing ensures smooth rotation to prevent wear
• Pulse sensor regulates fan speed for enhanced efficiency
• Broad operating temperature range between -20°C and +70°C for use in challenging environments
• Operating voltage range of 20.4 to 27.6V DC for use in low-power systems
Applications
• Medical equipment
• Automotive engineering
• Electrical cabinets
• Automotive engineering
• Electrical cabinets
How loud is this axial fan?
This fan has a low noise level of 38dB, so you can rest assured that it won't disturb your regular work activities.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 52mm |
AC or DC Operation | DC |
Width | 52mm |
Power Consumption | 1.68W |
Maximum Current | 70mA |
Depth | 15mm |
Dimensions | 52 x 52 x 15mm |
Air Flow | 30.1m³/h |
Termination Type | Lead Wire |
Noise Level | 38dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 30.1m³/h,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation,...