Sanyo Denki 9GA Series Axial Fan, 48 V dc, DC Operation, 3.8m³/min, 11.52W, 240mA Max, 120 x 120 x 25mm

Bulk discount available

Subtotal (1 unit)*

$118.98

(exc. GST)

$130.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$118.98
10 - 49$117.22
50 +$105.50

*price indicative

RS Stock No.:
185-4548
Distrelec Article No.:
304-20-663
Mfr. Part No.:
9GA1248P4G001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

48 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

11.52W

Width

120mm

Depth

25mm

Maximum Current

240mA

Dimensions

120 x 120 x 25mm

Air Flow

3.8m³/min

Termination Type

Lead Wire

Noise Level

57dB(A)

Fan Speed

6400rpm

Sensor Type

PWM

Bearing Type

Ball

COO (Country of Origin):
PH
Low Power Consumption Fan San Ace 120

Related links