Sanyo Denki San Ace 109R Series Axial Fan, 24 V dc, DC Operation, 63m³/h, 5.76W, 240mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 181-0503
- Mfr. Part No.:
- 109R0624J402
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
$26.51
(exc. GST)
$29.16
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $26.51 |
5 - 9 | $26.05 |
10 + | $25.03 |
**price indicative
- RS Stock No.:
- 181-0503
- Mfr. Part No.:
- 109R0624J402
- Brand:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 25mm | |
AC or DC Operation | DC | |
Width | 60mm | |
Power Consumption | 5.76W | |
Depth | 60mm | |
Maximum Current | 240mA | |
Air Flow | 63m³/h | |
Dimensions | 60 x 60 x 25mm | |
Termination Type | Lead Wire | |
Noise Level | 44dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 5.76W | ||
Depth 60mm | ||
Maximum Current 240mA | ||
Air Flow 63m³/h | ||
Dimensions 60 x 60 x 25mm | ||
Termination Type Lead Wire | ||
Noise Level 44dB(A) | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 109R Series Axial Fan DC Operation 5.76W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 5.64W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.88W 60 x 60 x 25mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 37.2W 60 x 60 x 56mm
- Sanyo Denki San Ace 60W Series Axial Fan DC Operation 11.16W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.24W 60 x 60 x 10mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.32W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm