Sanyo Denki 109E Series Axial Fan, 24 V dc, DC Operation, 509.7m³/h, 31.2W, 1.3A Max, 172 x 150 x 51mm
- RS Stock No.:
- 181-0483
- Distrelec Article No.:
- 301-23-300
- Mfr. Part No.:
- 109E5724K502
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$197.46
(exc. GST)
$217.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $197.46 |
| 5 - 9 | $193.95 |
| 10 + | $186.30 |
*price indicative
- RS Stock No.:
- 181-0483
- Distrelec Article No.:
- 301-23-300
- Mfr. Part No.:
- 109E5724K502
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| Height | 51mm | |
| AC or DC Operation | DC | |
| Power Consumption | 31.2W | |
| Width | 150mm | |
| Depth | 172mm | |
| Maximum Current | 1.3A | |
| Air Flow | 509.7m³/h | |
| Dimensions | 172 x 150 x 51mm | |
| Termination Type | Lead Wire | |
| Noise Level | 60dB(A) | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 51mm | ||
AC or DC Operation DC | ||
Power Consumption 31.2W | ||
Width 150mm | ||
Depth 172mm | ||
Maximum Current 1.3A | ||
Air Flow 509.7m³/h | ||
Dimensions 172 x 150 x 51mm | ||
Termination Type Lead Wire | ||
Noise Level 60dB(A) | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 172 x 150 x 51mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability
Related links
- Sanyo Denki 109E Series Axial Fan DC Operation 31.2W 172 x 150 x 51mm
- Sanyo Denki 109E Series Axial Fan DC Operation 31.2W 172 (Dia.) x 51mm
- Sanyo Denki Axial Fan AC/DC Operation 300mA Max, 172 x 150 x 51mm
- Sanyo Denki 9SG Series Axial Fan DC Operation 67.2W 172 x 150 x 51mm
- Sanyo Denki 9SG Series Axial Fan DC Operation 78W 172 x 150 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 120W 172 x 150 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 240W 172 x 150 x 51mm
- Sanyo Denki San Ace 109 AC Series Axial Fan AC Operation 27W 172 x 51mm
