Sanyo Denki 9SG Series Axial Fan, 48 V dc, DC Operation, 696.6m³/h, 78W, 1.62A Max, 172 x 150 x 51mm

Bulk discount available

Subtotal (1 unit)*

$234.60

(exc. GST)

$258.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4$234.60
5 - 9$232.23
10 - 24$224.79
25 - 49$217.71
50 +$212.57

*price indicative

RS Stock No.:
191-9430
Distrelec Article No.:
301-54-503
Mfr. Part No.:
9SG5748P5H01
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

172mm

Power Consumption

78W

Width

150mm

Maximum Current

1.62A

Depth

51mm

Termination Type

Lead Wire

Air Flow

696.6m³/h

Dimensions

172 x 150 x 51mm

Noise Level

71dB(A)

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links