RS PRO Axial Fan, 230 V ac, AC Operation, 56m³/h, 13W, IP55, 80 x 80 x 38mm

Bulk discount available

Subtotal (1 unit)*

$61.36

(exc. GST)

$67.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$61.36
5 - 24$59.34
25 +$57.38

*price indicative

RS Stock No.:
175-9815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

13W

Depth

38mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 38mm

Air Flow

56m³/h

Noise Level

35dB

Fan Speed

3200rpm

Direction of Curve

Forward

IP Rating

IP55

COO (Country of Origin):
TW
The RS PRO AC Axial Fan lowers the temperature of your electrical devices with its circular rotating blades. Its dual ball bearing mechanism operates in temperatures up to +70°C, so it can withstand the high heat from motors in continuous use, preventing them from overheating.

Thermally protected motor
Lead wire termination type
Backward direction of curve

Related links