RS PRO Axial Fan, 230V ac, 93.4 m³/h, 15 W, IP55 92 mm, 92mm, 38 mm
- RS Stock No.:
- 175-9814
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.57
(exc. GST)
$137.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.57 |
| 5 + | $112.12 |
*price indicative
- RS Stock No.:
- 175-9814
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 230V ac | |
| Power Consumption | 15W | |
| Air Flow | 93.4m³/h | |
| Noise Level | 40dB | |
| Fan Speed | 3150rpm | |
| Direction of Curve | Forward | |
| Terminal Type | Wire | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Fan Frame Size | 92 mm | |
| Height | 92mm | |
| Width | 92mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Depth | 38mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 230V ac | ||
Power Consumption 15W | ||
Air Flow 93.4m³/h | ||
Noise Level 40dB | ||
Fan Speed 3150rpm | ||
Direction of Curve Forward | ||
Terminal Type Wire | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Fan Frame Size 92 mm | ||
Height 92mm | ||
Width 92mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Depth 38mm | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- TW
RS PRO AC Axial Fan, 93.4m³/h, 230 V
This RS PRO AC axial fan keeps your electrical devices cool and in good working condition. It has a high speed of 3150 rpm (revolutions per minute) while operating at a whisper-quiet noise level of 40 decibels (dB), about as loud as a library.
This fan has a strong die-cast aluminium frame, so it remains fixed in place and won't loosen over time. The impeller blades are made from polybutylene terephthalate (PBT), a low-flammability material that provides extra safety.
The fan's motor is impedance protected, meaning will reset automatically if an electrical problem occurs. This prevents damage to the fan, increasing the product's lifespan. As part of our RS PRO range, this component has been tested to ensure quality and reliability.
Features and Benefits
• AC operation
• Airflow of 93.4 m³/h
• Dimensions of 92 (height) x 92 (width) x 38 mm (depth)
• Forward direction of curve
• Fan speed of 3150 rpm
• Ingress Protection (IP) rating of IP55
• Noise level of 40 dB
• Power consumption of 15 W
• Dual ball bearing
• Impedance protected motor
• Shaded pole motor
• Static pressure of 0.22 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan keeps the temperature of your equipment low and prevents the overheating of motors and instruments. The fan's diecast aluminium frame is lightweight, which makes it easy to install at heights or in ceilings and walls. The frame material is also durable and resistant to corrosion, so you can confidently use it in harsher environments like hot and humid industrial kitchens.
Dual ball bearing
Thermally protected motor
Lead wire termination type
Related links
- RS PRO OA938 Series Axial Fan 93.4 m³/h IP55 92 mm 38 mm
- ARX CeraDyna Series Axial Fan 195 m³/h 1.25 A Max, IP20 92 mm 92mm 38 mm
- RS PRO OD9225 Series Axial Fan 90 m³/h 240 mA Max, IP55 92 mm 92mm 25 mm
- ebm-papst 3000 Series Axial Fan 75 m³/h 92mm, 38 mm
- ebm-papst 3000 Series Axial Fan 75 m³/h 52 mA Max 92 mm 38 mm
- ebm-papst Axial Fan 92 m³/h 54 mA Max 92mm, 38 mm
- ebm-papst Axial Fan 48 m³/h 31 mA Max 92mm, 38 mm
- ebm-papst 3000 Series Axial Fan 89 m³/h IP65 92 mm 38 mm
