RS PRO OD6025 Series Axial Fan, 12V dc, 40.8 m³/h, 2.8 W, 230 mA Max, IP55 60 mm 60mm 25 mm
- RS Stock No.:
- 175-9812
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$26.07
(exc. GST)
$28.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 13 April 2026
- Plus 40 unit(s) shipping from 30 June 2026
- Plus 40 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.07 |
| 5 + | $23.46 |
*price indicative
- RS Stock No.:
- 175-9812
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 2.8W | |
| Maximum Current | 230mA | |
| Air Flow | 40.8m³/h | |
| Noise Level | 33dB | |
| Fan Speed | 4500rpm | |
| Direction of Curve | Forward | |
| Terminal Type | Screw | |
| Bearing Type | Ball, Sleeve | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Width | 60mm | |
| Height | 60mm | |
| Depth | 25mm | |
| Series | OD6025 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 2.8W | ||
Maximum Current 230mA | ||
Air Flow 40.8m³/h | ||
Noise Level 33dB | ||
Fan Speed 4500rpm | ||
Direction of Curve Forward | ||
Terminal Type Screw | ||
Bearing Type Ball, Sleeve | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Width 60mm | ||
Height 60mm | ||
Depth 25mm | ||
Series OD6025 | ||
Standards/Approvals RoHS | ||
IP Rating IP55 | ||
The RS PRO AC Axial Fan keeps the temperature of your equipment low and prevents the overheating of motors and instruments. The fan's diecast aluminium frame is lightweight, which makes it easy to install at heights or in ceilings and walls. The frame material is also durable and resistant to corrosion, so you can confidently use it in harsher environments like hot and humid industrial kitchens.
Dual ball bearing
Thermally protected motor
Lead wire termination type
Related links
- RS PRO Axial Fan DC Operation 2.8W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 2.8W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 3.5W 60 x 60 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 2.8W 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 1.4W IP55, 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 3.9W IP55, 60 x 60 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 2.76W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 1.7W 60 x 60 x 25mm
