RS PRO Axial Fan, 230 V ac, AC Operation, 645.6m³/h, 80W, IP56, 176 x 176 x 89mm

Bulk discount available

Subtotal (1 unit)*

$161.17

(exc. GST)

$177.29

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$161.17
5 +$145.05

*price indicative

RS Stock No.:
175-9784
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

176mm

Width

176mm

Power Consumption

80W

Depth

89mm

Air Flow

645.6m³/h

Termination Type

Lead Wire

Dimensions

176 x 176 x 89mm

Noise Level

63dB

Fan Speed

3250rpm

Direction of Curve

Backward

Bearing Type

Ball

IP Rating

IP56

COO (Country of Origin):
TW
The RS PRO axial fan keeps your components cool and ensures ventilation by rotating and moving the air. It can be used to prevent the overheating of motors and other instruments. This RS PRO 60 W AC axial fan has fan speed of 2750 RPM and operates at 230 V AC. The frame of this fan is made of diecast aluminium and its impeller is made of metal alloy. It also has a dual ball bearing system.

176 mm height
176 mm width
89 mm depth
330 CFM air flow
63dB noise level
Operates at voltage range between 200-240V
Life Expectancy : 50, 000 hours (L10 at 55C)
Backward direction of curve
IP56 protection rating
RoHS compliant
RS PRO approved
3 years warranty

Related links