RS PRO Axial Fan, 230 V ac, AC Operation, 217.5m³/h, 26W, IP55, 127 x 127 x 38mm
- RS Stock No.:
- 175-9802
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$85.16
(exc. GST)
$93.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 02 June 2026
- Plus 40 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $85.16 |
| 5 - 24 | $76.65 |
| 25 + | $63.08 |
*price indicative
- RS Stock No.:
- 175-9802
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230 V ac | |
| Height | 127mm | |
| AC or DC Operation | AC | |
| Power Consumption | 26W | |
| Width | 127mm | |
| Depth | 38.5mm | |
| Air Flow | 217.5m³/h | |
| Termination Type | Lead Wire | |
| Dimensions | 127 x 127 x 38mm | |
| Noise Level | 48dB | |
| Fan Speed | 2950rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Height 127mm | ||
AC or DC Operation AC | ||
Power Consumption 26W | ||
Width 127mm | ||
Depth 38.5mm | ||
Air Flow 217.5m³/h | ||
Termination Type Lead Wire | ||
Dimensions 127 x 127 x 38mm | ||
Noise Level 48dB | ||
Fan Speed 2950rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- TW
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.
Smooth and efficient air flow
Low-noise
Dual ball double sealed bearing system
Low-noise
Dual ball double sealed bearing system
Related links
- RS PRO Axial Fan AC Operation 26W 127 x 127 x 38mm
- ebm-papst 5900 Series Axial Fan AC Operation 18W 127 x 127 x 38mm
- ebm-papst 5900 Series Axial Fan AC Operation 18W 127 x 127 x 38mm
- RS PRO Axial Fan AC Operation 26W IP55, 250 x 250 x 76mm
- ebm-papst 600F Series Axial Fan AC Operation 18W 127 x 127 x 38mm
- ebm-papst 5900 Series Axial Fan AC Operation 17W 127 x 127 x 38mm
- RS PRO Axial Fan DC Operation 11.88W 127 x 127 x 38mm
- RS PRO Axial Fan DC Operation 10.6W 127 x 127 x 38mm
