RS PRO Axial Fan, 230 V ac, AC Operation, 217.5m³/h, 26W, IP55, 127 x 127 x 38mm

Bulk discount available

Subtotal (1 unit)*

$58.80

(exc. GST)

$64.68

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • 12 unit(s) shipping from 23 February 2026
  • Plus 22 unit(s) shipping from 24 March 2026
  • Plus 40 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$58.80
5 - 24$55.85
25 +$53.06

*price indicative

RS Stock No.:
175-9801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230 V ac

Height

127mm

AC or DC Operation

AC

Width

127mm

Power Consumption

26W

Depth

38.5mm

Dimensions

127 x 127 x 38mm

Air Flow

217.5m³/h

Termination Type

Lead Wire

Noise Level

48dB

Fan Speed

2950rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP55

COO (Country of Origin):
TW
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.

Smooth and efficient air flow
Low-noise
Dual ball double sealed bearing system

Related links