RS PRO Axial Fan, 230 V ac, AC Operation, 356.8m³/h, 42W, IP55, 172 x 55mm

Bulk discount available

Subtotal (1 unit)*

$112.89

(exc. GST)

$124.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$112.89
5 +$101.61

*price indicative

RS Stock No.:
175-9800
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

172mm

Power Consumption

42W

Width

150mm

Depth

55mm

Termination Type

Lead Wire

Air Flow

356.8m³/h

Dimensions

172 x 55mm

Noise Level

54dB

Fan Speed

3200rpm

Direction of Curve

Backward

Bearing Type

Ball bearing

IP Rating

IP55

COO (Country of Origin):
TW

RS PRO 230V Dual Ball Bearing Axial Fan, 3200 rpm


The RS PRO Axial Fan is built for reliability and performance featuring dual ball bearings for a high level of repeatability, reduced friction and wear.

With a speed of 3200 rpm the RS PRO dual ball bearing fan creates a low noise and effective cooling solution providing excellent heat dissipation and a smooth and efficient airflow.

Constructed with a die cast Aluminium frame and metal propeller the axial fan is hardwearing and can be easily installed via the two connection lead wires.

Incorporating an AC axial fan featuring a shaded pole motor with impedance control, thermal protection and an IP rating of IP55 the ball bearing axial fan is reliable, consistent and ideal for a wide range of applications including server racks and electrical cabinets.

Features and Benefits


AC operation

Dual ball bearing design

IP55 rated

Die cast Aluminium frame and metal propeller

Fan speed of 3200 rpm

Low noise design of 54 dB

Insulation Resistance of >100MOhm @ 500VDC

Dielectric Strength of 60 seconds @ 1500VAC

Built for repeated efficiency and long life

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links