ARX CeraDyna Axial Fan, 12 V dc, 120 x 120 x 38mm, DC Operation, 291.6m³/h, 14.4W
- RS Stock No.:
- 285-490
- Mfr. Part No.:
- FD1212-A1251G2AL
- Manufacturer:
- ARX
View all Axial Fans
5 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.71
(exc. GST)
$54.68
(inc. GST)
units | Per unit |
1 - 4 | $49.71 |
5 - 14 | $48.82 |
15 - 24 | $47.92 |
25 - 59 | $46.93 |
60 + | $46.13 |
- RS Stock No.:
- 285-490
- Mfr. Part No.:
- FD1212-A1251G2AL
- Manufacturer:
- ARX
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>ARX DC Ceramic Bearing Axial Fans</B>
<B>Features and Benefits</B>
<B>Does this fan use ball bearings or sleeve bearings?</B>
<B>What kind of safety features are available with this fan?</B>
<B>What can an axial fan be used with?</B>
<B>What is an Axial Fan?</B>
Note
Approvals
Specifications
Attribute | Value |
Dimensions | 120 x 120 x 38mm |
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 14.4W |
Depth | 38mm |
Maximum Current | 1.2A |
Air Flow | 291.6m³/h |
Noise Level | 57.6dB |
Fan Speed | 3800rpm |
Bearing Type | CeraDyna A |