Amphenol Audio, AC Grommet for use with AC, Muscian, T series XLR Connectors
- RS Stock No.:
- 261-7586
- Mfr. Part No.:
- AC-GROMMET-RED
- Brand:
- Amphenol Audio
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.534 | $5.34 |
50 + | $0.512 | $5.12 |
*price indicative
- RS Stock No.:
- 261-7586
- Mfr. Part No.:
- AC-GROMMET-RED
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio, AC Grommet for use with AC, Muscian, T series XLR...
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Female,...
- Amphenol Audio, 52500005 Mounting Screw for use with XLR Connectors
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Female,...