Amphenol Audio, AC Grommet for use with AC, Muscian, T series XLR Connectors
- RS Stock No.:
- 261-7585
- Mfr. Part No.:
- AC-GROMMET-RED
- Brand:
- Amphenol Audio
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$0.333
(exc. GST)
$0.366
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $0.333 | $33.30 |
200 - 400 | $0.315 | $31.50 |
500 - 900 | $0.301 | $30.10 |
1000 + | $0.287 | $28.70 |
*price indicative
- RS Stock No.:
- 261-7585
- Mfr. Part No.:
- AC-GROMMET-RED
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio, AC Grommet for use with AC, Muscian, T series XLR...
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Female,...
- Amphenol Audio, 52500005 Mounting Screw for use with XLR Connectors
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Female,...