Neutrik USB 3.0 Feedthrough Gender Changer for use with USB 3.0 Connectors

Bulk discount available

Subtotal (1 unit)*

$25.26

(exc. GST)

$27.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 456 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$25.26
10 - 49$24.87
50 +$24.04

*price indicative

RS Stock No.:
121-7002
Distrelec Article No.:
300-33-651
Mfr. Part No.:
NAUSB3
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Accessory Type

USB 3.0 Feedthrough Gender Changer

For Use With

USB 3.0 Connectors

Neutrik USB 3.0 Adapter


The Neutrik feedthrough gender changer USB adapter has a reversible insert so that the A or B port can be positioned on the front or rear end. This rugged USB 3.0 feedthrough adapter has a standardized D-shaped housing for chassis mounting. This versatile feedthrough adapter is ideal for integrating computer equipment into audio systems efficiently.

Features and Benefits


Optional screen to chassis grounding
Shell material is zinc die-cast with nickel plating
Contact material is brass with gold plated
Operating temperature ranges between -25°C and 85°C

Certifications


IP65 rated
UL94 V-0 approved

Related links