Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.61

(exc. GST)

$6.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 07 September 2026
  • Plus 2,599 unit(s) shipping from 07 September 2026
  • Plus 950 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$5.61
15 - 49$5.59
50 +$5.48

*price indicative

RS Stock No.:
771-0470
Distrelec Article No.:
142-67-775
Mfr. Part No.:
SCDX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Accessory Type

Hinged Cover

Product Type

Dust Cap

For Use With

D-Size Chassis Connectors

Series

opticalCON MTP

Colour

Black

Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
LI

Neutrik Hinged Cover


The Neutrik opticalCON MTP series hinged cover is for all the D-size chassis connectors. It seals from water, dust and dirt in an unmated condition.

Features and Benefits


PP-R sealing cover

Certifications


IP42 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy