RS PRO Monitor Adapter Female VGA Male DVI-D Adapter
- RS Stock No.:
- 236-9105
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.83
(exc. GST)
$36.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.83 |
| 10 + | $31.21 |
*price indicative
- RS Stock No.:
- 236-9105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Sub Type | Monitor Adapter | |
| Converts From Type | DVI-D | |
| Converts to Type | VGA | |
| Length | 250mm | |
| Number of Connectors B | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Housing Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Standards/Approvals | RoHS / REACH / CE / UKCA | |
| Contact Plating | Gold | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Sub Type Monitor Adapter | ||
Converts From Type DVI-D | ||
Converts to Type VGA | ||
Length 250mm | ||
Number of Connectors B 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Housing Material Polyvinyl Chloride | ||
Series RS PRO | ||
Standards/Approvals RoHS / REACH / CE / UKCA | ||
Contact Plating Gold | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro DVI-D to VGA adapter uses a chipset to convert the digital signal in to an analog signal for use with a VGA monitor. The cable is black PVC, black hoods and a gold connector for a better signal.
Providing anti-corrosion properties
Colour is black
Standards
UL Approved
Related links
- RS PRO Adapter VGA Male Monitor Adapter Female DVI
- RS PRO Straight Adapter DVI-D Male Adapter Female HDMI
- RS PRO Straight AV Adapter DVI-D Male Video Female VGA
- StarTech.com 203 mm Black sheath Polyvinyl Chloride
- DVI Cables
- RS PRO Straight AV Adapter DVI-D Male Audio Female
- Video Converters
- RS PRO 1 m Black sheath Polyvinyl Chloride
