Roline HDMI Mini Adapter Female Mini HDMI Male HDMI Interface Adapter

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$14.18-
5 - 24$13.673%
25 +$11.2520%

*price indicative

RS Stock No.:
121-2765
Mfr. Part No.:
12.03.3152-20
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Interface Adapter

Converts From Type

HDMI

Sub Type

HDMI Mini Adapter

Converts to Type

Mini HDMI

Converts to Gender - Contact

Male

Length

33.8mm

Converts From Gender - Contact

Female

Number of Connectors A

1

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Number of Connectors B

1

Standards/Approvals

No

Housing Material

Polyvinyl Chloride

Series

12.03.3152

Colour

Black

COO (Country of Origin):
CN

Roline HDMI Adapter


A female to mini male HDMi adapter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy