RS PRO Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS Stock No.:
- 392-621
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
- Plus 512 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $3.69 |
| 15 - 49 | $3.50 |
| 50 - 99 | $3.33 |
| 100 - 499 | $3.17 |
| 500 + | $3.02 |
*price indicative
- RS Stock No.:
- 392-621
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | 1/4 in Mono | |
| Orientation | Straight | |
| Converts to Type | 1.4 in Mono | |
| Length | 73.5mm | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Male | |
| Number of Connectors A | 2 | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Contact Material | Brass | |
| Housing Material | ABS | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type 1/4 in Mono | ||
Orientation Straight | ||
Converts to Type 1.4 in Mono | ||
Length 73.5mm | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Male | ||
Number of Connectors A 2 | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Contact Material Brass | ||
Housing Material ABS | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Colour Black | ||
- COO (Country of Origin):
- TW
2 x 0.25 in. Mono Sockets to 0.25 in. Mono Jack
Related links
- RS PRO Straight AV Adapter 1/4 in Stereo Female Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter 1/4 in Mono Female Audio Male 3.5 mm Mono
- RS PRO Straight AV Adapter RCA Female Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter 1/4 in Stereo Female Audio Male 1.4 in Stereo
- Re-An Products Straight AV Adapter 1/4 in Mono Male Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter 3.5 mm Stereo Female Audio Male 1.4 in Stereo
- RS PRO Straight AV Adapter 1/4 in Stereo Female Audio Male 3.5 mm Stereo
- RS PRO Straight AV Adapter 1/4 in Stereo Female Audio Female 1.4 in Stereo
