Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BG00, DIN, 10 A, 11BG0040A04860
- RS Stock No.:
- 273-8574
- Mfr. Part No.:
- 11BG0040A04860
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$83.71
(exc. GST)
$92.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.71 |
*price indicative
- RS Stock No.:
- 273-8574
- Mfr. Part No.:
- 11BG0040A04860
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | BG00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Screw, DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series BG00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Screw, DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 4 NO DIN 11BG0040A46060
- Lovato Auxiliary Contact 4 NO DIN 11BG0040D110
- Lovato Auxiliary Contact 4 NO DIN 230V, 11BG0040A23060
- Lovato Auxiliary Contact 4 NO DIN 11BG0040D060
- Lovato Auxiliary Contact 4 NO DIN 11BG0040L024
- Lovato Auxiliary Contact 4 NO DIN 11BG0040D125
- Lovato Auxiliary Contact 4 NO DIN 24V, 11BG0040A02460
- Lovato Auxiliary Contact 4 NO DIN 11BG0040A12060
