Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BG00, DIN, 10 A, 11BG0031D220

Subtotal (1 unit)*

$106.03

(exc. GST)

$116.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.03

*price indicative

RS Stock No.:
273-8570
Mfr. Part No.:
11BG0031D220
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/1 NC

Series

BG00

Mount Type

DIN

Contact Current

10A

Pole and Throw Configuration

4

Minimum Operating Temperature

-50°C

Mounting Location

DIN Rail, Screw

Mechanical Durability

20000000Cycles

Rated Insulation Voltage Ui

690V

Operational Current Ie

10A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.

Pollution degree 3

EMC compatible

Each
$106.03
Each
$83.71
Each
$80.70
Each
$106.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy