Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LAG8N, Side, 10 A, LAG8N113P

Subtotal (1 unit)*

$64.15

(exc. GST)

$70.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 147 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.15

*price indicative

RS Stock No.:
249-4730
Mfr. Part No.:
LAG8N113P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

1 NO/1 NC

Series

LAG8N

Contact Current

10A

Mount Type

Side

Terminal Type

Push-in

Pole and Throw Configuration

1 NO/1 NC

Rated Insulation Voltage Ui

500V

Mechanical Durability

8Mcycles

Minimum Operating Temperature

-25°C

Mounting Location

Side

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, UL 60947-5-1, GB 14048.5

COO (Country of Origin):
CN

Schneider Electric LAG8N113P


These accessories are auxiliary contact block 1NO+1NC for TeSys Giga contactors. Highly reliable and suitable for 17V 1mA to address more challenging specific control applications. It is designed to side mounting by spring terminals R1/L1. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

Features & Benefits


• Dual configuration of NO and NC contacts enhances versatility

• Side mounting allows for flexible installation options

• Push-in terminals simplify wiring and reduce installation time

• Rated for 10A, suitable for various industrial applications

• High temperature tolerance ensures functionality in challenging environments

• Green Premium certified, supporting sustainable practices

Applications


• Used with TeSys G LC1G devices

• Suitable for automation and electrical control circuits

• Appropriate for mechanical interlocks and safety systems

• Useful in industrial machinery applications

• Employed in HVAC systems for control and automation

Can it operate effectively at high temperatures?


Yes, it operates functionally in ranges up to 60°C.

Is it compatible with other TeSys devices?


Yes, it is designed to work seamlessly with TeSys G products.

Will it maintain performance with varying humidity?


Yes, it maintains functionality in diverse environmental conditions.

Can it accommodate different wiring types?


Yes, it is compatible with various terminal types for flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy