RS PRO Auxiliary Contact, DIN Rail Mount, 220V
- RS Stock No.:
- 121-6871
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $33.10
View bulk pricing optionsSubtotal (1 unit)*
$37.37
(exc. GST)
$41.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.37 | - |
| 5 + | $30.75 | $33.10 |
*price indicative
- RS Stock No.:
- 121-6871
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Auxiliary Contact | |
| Series | RS PRO | |
| Mount Type | DIN Rail Mount | |
| Terminal Type | Screw | |
| Contact Voltage | 220V | |
| Mechanical Durability | 100000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Contact | ||
Series RS PRO | ||
Mount Type DIN Rail Mount | ||
Terminal Type Screw | ||
Contact Voltage 220V | ||
Mechanical Durability 100000Cycles | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- SI
MS32 Series - Accessories
Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.
• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
• Isolating distance between contacts: 4.5 mm per contact place
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position
Related links
- RS PRO Auxiliary Contact DIN Rail, 380V
- RS PRO Auxiliary Contact Rail
- RS PRO Auxiliary Contact 1 NO/1 NC Front 500V ac
- RS PRO Auxiliary Contact, 1 NO/1 NC
- RS PRO Auxiliary Contact RSH, 10 A
- RS PRO Auxiliary Contact 1 NO/1 NC Side 500V
- RS PRO Auxiliary Contact 2 NC/2 NO Front 500V ac
- RS PRO Auxiliary Contact 1 NO/3 NC Top Mount 500V
