Schneider Electric Auxiliary Contact, 1 Contact, 1 NO/1 NC, LV, LV480841

N

Subtotal (1 unit)*

$41.92

(exc. GST)

$46.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.92

*price indicative

RS Stock No.:
922-286
Mfr. Part No.:
LV480841
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO/1 NC

Series

LV

Terminal Type

Cable

Minimum Load

3mA

Rated Insulation Voltage Ui

250V

Standards/Approvals

IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Auxiliary contact is designed for remote indication within various FuPacT fuse-switch disconnectors, ensuring reliable operation and monitoring of electrical systems.

Standard changeover contact type with 1 NO/NC composition

Rated insulation voltage of 250 V for enhanced safety

Maximum output contact breaking capacity of 6 A at 24 V and 220/240 V

Compliant with IEC 60947-5-1 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy