Schneider Electric Auxiliary Contact, 2 Contact, 2 NC, 211, DIN Rail, 21121
- RS Stock No.:
- 922-120
- Mfr. Part No.:
- 21121
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$300.79
(exc. GST)
$330.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.79 |
*price indicative
- RS Stock No.:
- 922-120
- Mfr. Part No.:
- 21121
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 211 | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Connection | |
| Mounting Location | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 211 | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Connection | ||
Mounting Location DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric auxiliary contact is designed to enhance circuit functionality, offering fault contact capabilities that ensure reliable operation in various electrical applications.
Includes 2 NC signalling contacts for enhanced functionality
Rated for 415 V and 2.2 A, ensuring robust performance
Fits easily on standard DIN rail for convenient installation
Suitable for ambient temperatures ranging from -20 to 60 °C
