Eaton Shunt Release, NZM, 48V, 259720 NZM1-XA48AC/DC

Subtotal (1 unit)*

$282.66

(exc. GST)

$310.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.66

*price indicative

RS Stock No.:
254-916
Mfr. Part No.:
259720 NZM1-XA48AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM

Contact Voltage

48V

Maximum Operating Temperature

40°C

Standards/Approvals

UL (File No. E140305) CSA (File No. 22086) CSA (Class No. 1437-01) CE UL IEC60947 CSA-C22.2 No. 5-09 UL (Category Control Number DIHS) UL489 CS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series from Eaton showcases exceptional performance with its molded case circuit breaker, designed specifically for reliability and efficacy in demanding applications. This advanced shunt release is ideal for operations at 48VAC/DC, catering to versatile installation requirements. Built with precision, the device ensures seamless integration into various industrial environments while maintaining stringent safety standards. Its robust design guarantees enduring durability against environmental challenges, making it indispensable for modern electrical setups. This product stands out in preventing electrical faults and ensuring operational stability, making it a cornerstone for effective electrical management.

Engineered for high-performance operation under various conditions

Facilitates easy installation with multiple connection options

Equipped with comprehensive electromagnetic compatibility

Ensures user safety with integrated protection mechanisms

Promotes energy efficiency with precise control functionalities

Supported by extensive documentation and resources for enhanced usability

  • RS Stock No. 0254919
  • Mfr. Part No. 259756 NZM2/3-XA48AC/DC
Each
$312.97
  • RS Stock No. 0255150
  • Mfr. Part No. 259758 NZM2/3-XA60AC/DC
Each
$312.97
  • RS Stock No. 0254918
  • Mfr. Part No. 259734 NZM1-XAL12AC/DC
Each
$266.27
  • RS Stock No. 0255145
  • Mfr. Part No. 259706 NZM1-XA12AC/DC
Each
$282.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy