Eaton Shunt Release, NZM2/3, 259768 NZM2/3-XA480-525AC/DC
- RS Stock No.:
- 254-798
- Mfr. Part No.:
- 259768 NZM2/3-XA480-525AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$312.97
(exc. GST)
$344.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.97 |
*price indicative
- RS Stock No.:
- 254-798
- Mfr. Part No.:
- 259768 NZM2/3-XA480-525AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM2/3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC UL/CSA RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM2/3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC UL/CSA RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM release is designed to ensure robust protection in electrical circuits with its exceptional shunt release capabilities. Perfectly crafted for both AC and DC applications, the product accommodates voltages ranging from 480 to 525 VAC/DC, making it an ideal choice for modern power systems. Characterised by its compact dimensions and lightweight design, it integrates seamlessly into various setups without compromising functionality. Its operational reliability is enhanced by precise temperature rise calculations, ensuring optimal performance under varying conditions. The unit's compliance with international safety standards further underscores its suitability for diverse industrial applications, offering not only efficiency but also peace of mind to electrical engineers and technicians alike.
Crafted for seamless integration into contemporary power systems
Lightweight design facilitates easy installation and manipulation
Shunt release functionality enhances operational safety and reliability
Suitable for diverse applications due to its versatile voltage range
Constructed to meet rigorous international safety and compliance standards
Optimises performance across various environmental conditions
Offers engineers peace of mind with dependable thermal management
- RS Stock No. 0253556
- Mfr. Part No. 259760 NZM2/3-XA110-130AC/DC
Each
$312.97
- RS Stock No. 0254794
- Mfr. Part No. 259730 NZM1-XA480-525AC/DC
Each
$268.61
- RS Stock No. 0254797
- Mfr. Part No. 259748 NZM1-XAL480-525AC/DC
Each
$256.94
- RS Stock No. 0246817
- Mfr. Part No. 189800 NZM2/3-XA48AC/DC-PI
Each
$306.78
Related links
- Eaton Shunt Release 259730 NZM1-XA480-525AC/DC
- Eaton Shunt Release NZM, 266453 NZM4-XA480-525AC/DC
- Eaton Shunt Release 48V, 259756 NZM2/3-XA48AC/DC
- Eaton Shunt Release 130V, 259760 NZM2/3-XA110-130AC/DC
- Eaton Shunt Release 60V, 259758 NZM2/3-XA60AC/DC
- Eaton Shunt Release 12V, 259752 NZM2/3-XA12AC/DC
- Eaton Shunt Release 1 NO 12V, 259808 NZM2/3-XAHIV12AC/DC
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC












