Eaton Shunt Release, 1 Contact, 1 NO, NZM, 12V, 266470 NZM4-XAHIV12AC/DC

Subtotal (1 unit)*

$712.46

(exc. GST)

$783.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$712.46

*price indicative

RS Stock No.:
253-755
Mfr. Part No.:
266470 NZM4-XAHIV12AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Number of Contacts

1

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

12V

Operational Current Ie

4A

Minimum Operating Temperature

-5°C

Standards/Approvals

IEC60947 UL489 CSA (Class No. 1437-01) CSA (File No. 22086) CE CSA-C22.2 No. 5-09 CSA UL UL (File No. E140305) UL (Category Control Number DIHS)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed for exceptional reliability and performance. With its integral shunt release for 12VAC/DC, this robust device is particularly suited for diverse applications, ensuring optimal safety and operational efficiency. It is engineered to comply with stringent global standards, including UL and IEC certifications, providing peace of mind in both residential and industrial settings. The NZM4 model features innovative technical specifications, allowing for superior thermal and electromagnetic compatibility. Its compact dimensions measuring 51 mm in height and 64 mm in width make it a convenient choice for installations where space is at a premium. This model stands out not only for its advanced engineering but also for its ease of use, facilitating quick installation and maintenance.

Designed for enhanced safety in electrical systems

Compliant with international standards for quality and reliability

Compact dimensions for easy installation in confined spaces

Equipped with both early-make auxiliary contact and shunt release

Versatile applications across residential and industrial environments

Efficient thermal management ensures consistent performance

User-friendly design simplifies installation and maintenance

Durable construction withstands demanding operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy