Switchcraft 35HR Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable, Black 35HR07884X
- RS Stock No.:
- 628-7124
- Distrelec Article No.:
- 304-23-813
- Mfr. Part No.:
- 35HR07884X
- Brand:
- Switchcraft
Get a bulk buy discount
Add 10 more to save $5.60
View bulk pricing optionsSubtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 614 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.27 | - |
| 10 - 24 | $42.71 | $5.60 |
| 25 + | $41.89 | $34.50 |
*price indicative
- RS Stock No.:
- 628-7124
- Distrelec Article No.:
- 304-23-813
- Mfr. Part No.:
- 35HR07884X
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 35HR | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 35HR | ||
3.5mm Jack Plug Cable Assemblies
Features and Benefits
• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass
Related links
- Switchcraft 35HR Male 3.5 mm Mono Jack to Unterminated Auxiliary Cable 1.98 m 32HR07884X
- Switchcraft 36HR Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable, Black 36HR07884X
- Switchcraft 36HR Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable 3.1 m 36HR14484X
- RS PRO Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable 2 m
- Switchcraft 33HR Male 3.5 mm Mono Jack to Unterminated Auxiliary Cable 2 m 33HR07884X
- Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Black, 3.1 m
- Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 35HR07235X
- Switchcraft 36HR Male Plug to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 36HR07236X
