RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary Cable,
- RS Stock No.:
- 286-2849
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.14 |
*price indicative
- RS Stock No.:
- 286-2849
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Aux Cable, Right Angled 3.5mm Stereo
RS PRO Aux Cable is designed for seamless audio connectivity with its right-angled 3.5mm stereo connectors. Ideal for situations where space is limited, this cable ensures a secure connection without the risk of bending or damaging the cable. The gold-flashed connectors provide reliable signal transmission, making it a dependable choice for audio applications.
Features and Benefits
Right-angled connectors: Easier connection in tight spaces, reducing cable strain
Gold-flashed connectors: Enhanced signal quality and corrosion resistance
3.5mm stereo plugs: Standard audio connection for compatibility with various devices
Black PVC jacket: Durable and flexible for everyday use
Shielded design: Minimises interference for clear audio output
Applications
Consumer electronics
Audio equipment
Home entertainment systems
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack Black, 5 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack Black, 1 m
- RS PRO Male 3.5 mm Stereo Jack Black, 1.5 m
- RS PRO Male 3.5 mm Stereo Jack White, 1.5 m

