RS PRO RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary

Subtotal (1 unit)*

$3.68

(exc. GST)

$4.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 17 August 2026
  • Plus 300 unit(s) shipping from 20 August 2026
  • Plus 400 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.68

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
286-2845
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

3.5 mm Stereo Jack, 3.5 mm Stereo Jack

Product Type

Auxiliary Cable

Connector Type B

3.5 mm Stereo Jack, 3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, REACH, RoHS, UKCA

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Aux Cable, Right Angled 3.5mm Stereo


This RS PRO Aux Cable is designed for seamless audio connectivity with its right-angled 3.5mm stereo connectors. Ideal for situations where space is limited, the right-angle design helps prevent cable damage by reducing bending stress. The gold-flashed connectors ensure reliable signal transmission and durability.

Features and Benefits


Right-angled connectors: Easier connection in tight spaces, reducing cable strain

Gold-flashed connectors: Enhanced signal quality and corrosion resistance

3.5mm stereo plugs: Standard audio connection for compatibility with various devices

Black PVC jacket: Durable and flexible for everyday use

Shielded design: Minimises interference for clear audio output

Applications


Consumer electronics

Audio equipment

Automotive audio systems

Additional Information


Standards met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy