RS PRO Male RCA to Male RCA x 2 RCA Cable, Black, 3 m

Subtotal (1 unit)*

$6.10

(exc. GST)

$6.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.10

*price indicative

RS Stock No.:
286-2802
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RCA Cable

Connector Type A

RCA

Connector Type B

RCA x 2

Connector Gender A

Male

Connector Gender B

Male

Length

3m

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO RCA Cable, 3 m Length


RS PRO RCA cables are designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, these cables ensure reliable performance and durability.

Features and Benefits


Gold connectors: Ensure higher quality connection and anti-corrosion

Black PVC jacket: Provides durability and blends into professional environments

Available in single, double, or triple RCA connectors: Offers flexibility for various audio setups

Male-to-male configuration: Suitable for direct audio connections

Complies with CE, REACH, RoHS, and UKCA standards: Ensures safety and regulatory compliance

Applications


Home audio systems

Professional sound equipment

Broadcasting studios

Additional Information


Complies with CE, REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy