RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 3 m
- RS Stock No.:
- 229-9928
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $6.80
View bulk pricing optionsSubtotal (1 unit)*
$13.25
(exc. GST)
$14.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.25 | - |
| 5 - 24 | $11.89 | $6.80 |
| 25 + | $9.76 | $87.25 |
*price indicative
- RS Stock No.:
- 229-9928
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stereo Extension Cable, Male to Female, 3.5 mm plug
Introducing the range of RS PRO Stereo Extension Cables, ideal for professional audio, video and stage lighting applications. The range covers 0.5m up to 10 m extension cables that have two jack connectors, which have been designed with PVC moulded boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around to different sockets. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring a jack plug cable.
Features and Benefits
Applications
3.5 mm jack plugs are ideal for various stereo applications, both domestic and professional, as they are so versatile and easy to use. Sockets for jack plugs are regularly used in headphones, mobile and gaming consoles due to their ability to support stereo audio and also microphones parallel to each other unlike 3 pole connectors that cannot. Commonly found in
Smartphone Aux Cables
Headsets for Gaming Consoles
Headphones
Microphones
Hi-Fi Systems
Digital Video Cameras
Related links
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack Black, 3 m
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 500 mm
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
