StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 1.8 m MU6MMS2RA
- RS Stock No.:
- 192-9468
- Distrelec Article No.:
- 302-52-572
- Mfr. Part No.:
- MU6MMS2RA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.38 |
*price indicative
- RS Stock No.:
- 192-9468
- Distrelec Article No.:
- 302-52-572
- Mfr. Part No.:
- MU6MMS2RA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1.8m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1.8m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Mini Jack Audio Cable Assembly, 1.8 m, 3.5 mm - MU6MMS2RA
This audio cable from StarTech.com makes it easy to connect your iPhone to your hi-fi. It features two right-angled connectors designed to be used in confined spaces, so there's no need to move your sound system away from the wall. The mini connectors have a slimline design that allows them to be plugged into a device while it's still in its protective cover.
Features and Benefits
Built to lastThe connectors on this cable assembly are reinforced with strain relief to stop them from breaking away from the cord. Their moulded design enhances their longevity, even when the cable is used regularly.
Convenient cableA long cable length of 1.8 m means you're not tied to your desk.
Applications
• Consistent high-quality performance
• Gold-plated contacts that won't easily rust
• Strong and durable PVC (polyvinyl chloride) jacket that's resistant to abrasion and moisture for high levels of wiring protection
FAQs
Slimline connector molding designed for use with portable devices
Molded connectors with strain relief
Gold-plated connectors
Unique slim connector design fits most iPod and iPhone 3.5mm stereo jacks without having to remove a protective casing
Gold-plated, molded connectors with strain relief ensure a solid high quality connection between the connected devices
Right angle connectors allows you to easily connect to tight spaces and hard to reach areas where a normal straight connector cannot
Applications
Create a more ergonomic workspace in office environments or your home office
Increase your productivity by utilizing three monitors, ideal for control rooms, financial services, real estate and other real-time environments
Which devices can you use with this cable?This versatile cable from StarTech.com can be used to connect your iPod to your car stereo audio jack. You can also use it to connect a sound card to an external CD-ROM drive, or your MP3 player to a hi-fi.
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA
- Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 35HR07235X
- Switchcraft 36HR Male Plug to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 36HR07236X
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 900 mm MU3MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMSRA

