StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 3.7 m MU12MF
- RS Stock No.:
- 192-9462
- Distrelec Article No.:
- 302-52-562
- Mfr. Part No.:
- MU12MF
- Brand:
- StarTech.com
Subtotal (1 unit)*
$15.82
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.82 |
*price indicative
- RS Stock No.:
- 192-9462
- Distrelec Article No.:
- 302-52-562
- Mfr. Part No.:
- MU12MF
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 3.7m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 3.7m | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Mini Jack Audio Cable Assembly, 3.7 m, 3.5 mm - MU12MF
If your speaker cable is too short, try this StarTech.com audio cable extension. It gives you enough length to position your speakers up to 3.7 metres away. You can use it with a desktop or laptop computer, as well as iPhones, iPods and MP3 players. The versatile male-to-female cable makes setting up your workstation easy. It's a good choice for small desks as you can place your speakers on a shelf or the floor to maximise your work area.
Features and Benefits
High performance and outstanding qualityGold-plated plug pins ensure reliable electrical conductivity. They're also corrosion-resistant and not adversely affected by heat.
No loss of audio clarityHigh-speed data transmission to pass the audio signal with absolute purity at full fidelity while eliminating external noise.
Applications
• Weights just 45.5 g so won't strain or pull on speakers
• Cable jacket offers good resistance to abrasion
• Moulded connectors suitable for frequent use without breaking away from the cable
The MU12MF 12ft PC Speaker Extension cable connects to the 3.5mm audio out port on a computer or laptop, letting you extend the distance between your PC and your speakers by up to 12ft.
This 3.5mm Audio extension cable is backed by StarTech.com's Lifetime Warranty.
FAQs
Molded connectors with strain relief
Gold-plated connectors
Position your Receiver/ amplifier an additional 12 feet away from your computer or portable audio device
Guaranteed reliability
Applications
Use in 10 Gigabit High Speed Network Environments
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication/Data communication
Fiber Connections in Patch Panels, Hubs, Switches, Routers
Do audio cables impact on the performance of a system?Yes, low-quality speaker connections are susceptible to interference and other signal degradation, which adds noise and affects audio signal quality. A properly shielded, high-quality cable lets your system perform to its full potential.
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMFS
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m MUHSMF2M
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m MUHSMF1M
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m MU2MMFS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 900 mm MU3MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA

