RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, White, 20 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.81

(exc. GST)

$18.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$16.81
5 +$13.84

*price indicative

RS Stock No.:
192-4431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

3.5 mm Stereo Jack

Product Type

Auxiliary Cable

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Female

Length

20m

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN

RS PRO Jack Cable Assembly, Male to Female


Introducing the range of RS PRO Jack Cable Assemblies, ideal for professional audio, video and stage lighting applications. The 20 m extension cable has two jack connectors, which have been designed with moulded boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around from set up to set up. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring jack cable assembly setups.

Features and Benefits:


  • This range of RS PRO jack cable assemblies are an ideal addition to any professional set up for audio, visual or lighting connector applications

  • Designed with male and female 3.5 mm jack connectors with moulded boots, the cable assembly also offers strain relief to ensure long-lasting protection from splitting or damage, especially around the edge of the boot

  • The PVC outer sheath allows for extra durability and flexibility

  • These cables from RS PRO provide the highest quality audio sound output and offer different length audio video cable assemblies available for convenience

  • Available in different colours

  • Jack Connectors: Connector A - Male, Connector B - Female

  • RoHS, REACH and CE compliant

  • Applications:


    RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. Because of this, you might have need of an RCA audio cable in the following applications;

  • CCTV

  • Laboratory testing

  • Home Entertainment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy