- RS Stock No.:
- 782-6981
- Mfr. Part No.:
- 1432773-1
- Brand:
- TE Connectivity
18 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.94
(exc. GST)
$71.43
(inc. GST)
Units | Per unit |
1 - 9 | $64.94 |
10 - 24 | $61.70 |
25 - 49 | $58.60 |
50 - 249 | $55.70 |
250 + | $52.91 |
- RS Stock No.:
- 782-6981
- Mfr. Part No.:
- 1432773-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Coil Resistance | 317.5Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 30A |
Maximum Switching Current DC | 40 A |
Maximum Switching Voltage DC | 14V dc |
Mounting Type | Plug In |
Terminal Type | Quick Connect |
Length | 26.5mm |
Height | 24.5mm |
Life | 105Çevrimler |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Tin Oxide |
Series | VF4 |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 500V rms |
Depth | 26.5mm |
Related links
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity Panel Mount Automotive Relay 30A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 70A Switching Current, SPST
- Durakool Plug In Automotive Relay 30A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, DPDT
- Durakool PCB Mount Automotive Relay 60A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT