- RS Stock No.:
- 896-1899
- Mfr. Part No.:
- 12124685
- Brand:
- Delphi
40 In AU stock for next working day delivery
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.717
(exc. GST)
$8.489
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $7.717 | $77.17 |
100 - 240 | $7.53 | $75.30 |
250 + | $7.266 | $72.66 |
*price indicative |
- RS Stock No.:
- 896-1899
- Mfr. Part No.:
- 12124685
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Metri-Pack 630 Sealed Female Automotive Connectors
From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 1 |
Current Rating | 46A |
Mounting Type | Cable Mount |
Series | Metri-Pack 630 |
Colour | Black |
Termination Method | Crimp |
Height | 27.4mm |
Width | 44.6mm |
Housing Material | PBT |
Depth | 31mm |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Contact Material | Tin Brass |
Minimum Operating Temperature | -40°C |
Related links
- Delphi Metri-Pack 630 Automotive Connector Backshell Fuse Cover, 12033731
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors