Delphi, Metri-Pack 630 Automotive Connector Socket 4 Way, Crimp Termination
- RS Stock No.:
- 896-1764
- Mfr. Part No.:
- 12065686
- Brand:
- Delphi
28 In AU stock for next working day delivery
1496 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$26.25
(exc. GST)
$28.87
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $26.25 | $52.50 |
20 - 48 | $25.585 | $51.17 |
50 + | $24.68 | $49.36 |
*price indicative
- RS Stock No.:
- 896-1764
- Mfr. Part No.:
- 12065686
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Delphi Metri-Pack 630 Sealed Female Automotive Connectors
From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 3 |
Current Rating | 46A |
Mounting Type | Cable Mount |
Series | Metri-Pack 630 |
Colour | Black |
Termination Method | Crimp |
Height | 41.3mm |
Width | 34.7mm |
Housing Material | PA 6 |
Depth | 31.5mm |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Tin Brass |
Related links
- Delphi, Metri-Pack 630 Automotive Connector Socket 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 5 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 3 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Plug 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Plug 3 Way, Crimp Termination
- Delphi Metri-Pack 630 Automotive Connector Backshell Fuse Cover, 12033731
- Delphi, Metri-Pack 630 Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Automotive Connector Socket 4 Way, Crimp Termination