Pro Car Automotive Connector Socket 3 Way
- RS Stock No.:
- 814-6255
- Mfr. Part No.:
- 67601000
- Brand:
- Pro Car
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$70.30
(exc. GST)
$77.33
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $70.30 |
3 - 14 | $67.83 |
15 + | $61.05 |
- RS Stock No.:
- 814-6255
- Mfr. Part No.:
- 67601000
- Brand:
- Pro Car
Related links
- Pro Car Automotive Connector Socket 3 Way
- Pro Car Automotive Connector Socket 1 Way
- Pro Car Automotive Connector Socket 2 Way
- Pro Car Automotive Connector Socket, Screw Termination
- Pro Car Automotive Connector Plug 1 Way
- Pro Car Automotive Connector Plug, Screw Termination
- Delphi, Weather-Pack Automotive Connector Socket 3 Way
- Delphi, Weather-Pack Automotive Connector Socket 3 Way, Crimp Termination