Pro Car Automotive Connector Socket 1 Way
- RS Stock No.:
- 814-6218
- Mfr. Part No.:
- 68040820
- Brand:
- Pro Car
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.21
(exc. GST)
$36.53
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $33.21 |
3 - 4 | $32.03 |
5 + | $30.54 |
- RS Stock No.:
- 814-6218
- Mfr. Part No.:
- 68040820
- Brand:
- Pro Car
Related links
- Pro Car Automotive Connector Socket 1 Way
- Pro Car Automotive Connector Socket 3 Way
- Pro Car Automotive Connector Socket 2 Way
- Pro Car Automotive Connector Socket, Screw Termination
- Pro Car Automotive Connector Plug 1 Way
- Pro Car Automotive Connector Plug, Screw Termination
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way
- TE Connectivity, NG1 Automotive Connector Socket 1 Way