JAE, IL-AG5 Female Socket Crimp
- RS Stock No.:
- 690-9887
- Mfr. Part No.:
- IL-AG5-C1-7500
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$5.35
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship
- Plus 20,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.107 | $5.35 |
| 500 - 1450 | $0.104 | $5.20 |
| 1500 - 3700 | $0.102 | $5.10 |
| 3750 - 7450 | $0.099 | $4.95 |
| 7500 + | $0.097 | $4.85 |
*price indicative
- RS Stock No.:
- 690-9887
- Mfr. Part No.:
- IL-AG5-C1-7500
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Socket | |
| Termination Type | Crimp | |
| Series | IL-AG5 | |
| Current | 3A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 2.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Automotive Connector Terminal | ||
Sub Type Socket | ||
Termination Type Crimp | ||
Series IL-AG5 | ||
Current 3A | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 2.4 mm | ||
Standards/Approvals No | ||
IL-AG5 Series Crimp Contacts
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Related links
- JAE, IL-AG5 Female Socket Crimp
- JAE IL-AG5 Series Female Crimp Terminal 18 AWG Max
- JAE IL-AG5 Series Male Crimp Terminal 18 AWG Max
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
