- RS Stock No.:
- 690-9883
- Mfr. Part No.:
- MX34003SF1
- Brand:
- JAE
1241 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.12
(exc. GST)
$1.23
(inc. GST)
Units | Per unit |
1 - 49 | $1.12 |
50 - 99 | $1.11 |
100 - 499 | $1.10 |
500 - 999 | $1.09 |
1000 + | $1.07 |
- RS Stock No.:
- 690-9883
- Mfr. Part No.:
- MX34003SF1
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
MX34 Socket Housing 1 Row
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Specifications
Attribute | Value |
---|---|
Type | Socket Housing |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | MX34 |
Colour | Grey |
Height | 12.2mm |
Width | 10.8mm |
Depth | 21.3mm |
Housing Material | Nylon, PPE |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- JAE, MX34 Automotive Connector Socket 12 Way
- JAE, MX34 Automotive Connector Socket 28 Way
- JAE, MX34 Automotive Connector Socket 16 Way
- JAE, MX34 Automotive Connector Socket 24 Way
- JAE, MX34 Automotive Connector Socket 36 Way
- JAE, MX34 Automotive Connector Socket 32 Way
- JAE, MX34 Automotive Connector Socket 40 Way
- JAE, MX34 Automotive Connector Socket 5 Way