Cinch Release Tool, Modice Series, Extraction Tool Contact
- RS Stock No.:
- 664-7286
- Mfr. Part No.:
- 5991111612
- Brand:
- Cinch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 664-7286
- Mfr. Part No.:
- 5991111612
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Sub Type | Extraction Tool | |
| Product Type | Release Tool | |
| Series | Modice | |
| For Use With | ModICE Modular Integrated Connector Enclosure | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Sub Type Extraction Tool | ||
Product Type Release Tool | ||
Series Modice | ||
For Use With ModICE Modular Integrated Connector Enclosure | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Modice Header Release Tool
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Related links
- Cinch Release Tool Extraction Tool Contact
- Cinch Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Cinch Crimp Extraction Tool Extraction Tool Contact, Contact size 1.5 mm
- TE Connectivity Extraction Tool Extraction Tool Contact
- Molex Extraction Tool Extraction Tool Contact
- HARTING Extraction Tool Extraction Tool Contact
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- BETA Extraction Tool Extraction Tool Contact
