TE Connectivity Automotive Connector Socket 2 Way
- RS Stock No.:
- 254-3428
- Mfr. Part No.:
- 2141227-1
- Brand:
- TE Connectivity
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.99
(exc. GST)
$116.59
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $105.99 |
5 - 9 | $102.70 |
10 - 23 | $99.71 |
24 + | $95.80 |
- RS Stock No.:
- 254-3428
- Mfr. Part No.:
- 2141227-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
724521
The TE-Connectivity high voltage header have wire-to-device connector system. It has a PCB mount header. It is sealable and fully shrouded voltage Header with the centerline (Pitch) is 11.5mm.
Primary product color orange
Contact type pin
Mating pin diameter 8 mm[.314 in]
Operating temperature range -40 – 140 °C[-40 – 284 °F]
Contact type pin
Mating pin diameter 8 mm[.314 in]
Operating temperature range -40 – 140 °C[-40 – 284 °F]
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | PCB Mount Fully Shrouded Header |
Gender | Female |
Number of Rows | 1 |
Related links
- TE Connectivity Automotive Connector Socket 2 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 2 Way
- TE Connectivity Automotive Connector Socket 15 Way
- TE Connectivity Automotive Connector Socket 36 Way
- TE Connectivity Automotive Connector Socket 3 Way
- TE Connectivity Automotive Connector Socket 48 Way
- TE Connectivity Automotive Connector Socket 21 Way
- TE Connectivity Automotive Connector Socket 135 Way, Solder Termination