- RS Stock No.:
- 909-7860
- Mfr. Part No.:
- 1438153-5
- Brand:
- TE Connectivity
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.37
(exc. GST)
$5.91
(inc. GST)
Units | Per unit |
1 - 149 | $5.37 |
150 - 299 | $5.28 |
300 + | $5.19 |
- RS Stock No.:
- 909-7860
- Mfr. Part No.:
- 1438153-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Sealed 2.54mm Housings for Female Contacts
From TE Connectivity, a range of sealed automotive connector housings. The housings are single row with a 2.54mm pitch. These automotive housings accept female tin plated contacts with a cable range of 18-20 AWG. See part number 718-7145 typically. They are manufactured from black PA material and have a wide working temperature range -40-125°
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Plug-In |
Colour | Black |
Height | 19.58mm |
Width | 24.48mm |
Housing Material | PA |
Depth | 31.37mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Deutsch, DTM Automotive Connector Socket 6 Way
- Delphi, Apex Automotive Connector Socket 6 Way
- Deutsch, DT Automotive Connector Socket 6 Way
- Delphi, Weather-Pack Automotive Connector Socket 6 Way
- Delphi, Sicma Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Socket 6 Way
- TE Connectivity 1438153 1 Row 6 Way Female Receptacle