ITT Cannon Automotive Connector Socket 8 Way
- RS Stock No.:
- 252-4517
- Mfr. Part No.:
- IT04-8PA-026
- Brand:
- ITT Cannon
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.08
(exc. GST)
$4.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.08 |
10 - 24 | $3.60 |
25 - 49 | $3.22 |
50 + | $2.91 |
- RS Stock No.:
- 252-4517
- Mfr. Part No.:
- IT04-8PA-026
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- Connector Wrenches
- ITT Cannon Automotive Connector Socket 3 Way