- RS Stock No.:
- 252-4450
- Mfr. Part No.:
- IT06-6S-000-N
- Brand:
- ITT Cannon
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$2.743
(exc. GST)
$3.017
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.743 | $274.30 |
500 + | $2.494 | $249.40 |
*price indicative
- RS Stock No.:
- 252-4450
- Mfr. Part No.:
- IT06-6S-000-N
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon IT06 series is 6 way plug without end cap has grey color include E-Seal (reduced diameter seal) are used for plug connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Harsh environment
Cost-effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Receptacle |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Related links
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Plug 2 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- RS PRO 175mm LCD Inclinometer